
LCXND3030QKT220MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT220MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT220MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT220MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT220MNG |
Description | FIXED IND 22UH 470MA 520 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 470 mA 520mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT220MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 520mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 470mA | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.29840 | kr.32.46 |
| 50 | kr.1.22360 | kr.61.18 |
| 100 | kr.1.15320 | kr.115.32 |
| 250 | kr.1.06664 | kr.266.66 |
| 500 | kr.1.00578 | kr.502.89 |
| 1.000 | kr.0.94821 | kr.948.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89407 | kr.1,788.14 |
| 4.000 | kr.0.84303 | kr.3,372.12 |
| 6.000 | kr.0.81456 | kr.4,887.36 |
| 10.000 | kr.0.78009 | kr.7,800.90 |
| 14.000 | kr.0.75821 | kr.10,614.94 |
| 20.000 | kr.0.73569 | kr.14,713.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

