150 µH Semi-Shielded Wirewound Inductor 250 mA 2.364Ohm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXHF4040WKT151MNR

DigiKey Part Number
587-LCXHF4040WKT151MNRTR-ND - Tape & Reel (TR)
587-LCXHF4040WKT151MNRCT-ND - Cut Tape (CT)
587-LCXHF4040WKT151MNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXHF4040WKT151MNR
Description
FIXED IND 150UH 250MA 2.364 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Semi-Shielded Wirewound Inductor 250 mA 2.364Ohm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LCXHF4040WKT151MNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.364Ohm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
390mA
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.02900kr.20.29
100kr.1.66810kr.166.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.1.41364kr.989.55
1.400kr.1.33289kr.1,866.05
2.100kr.1.28787kr.2,704.53
3.500kr.1.23329kr.4,316.52
4.900kr.1.19866kr.5,873.43
7.000kr.1.16303kr.8,141.21
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750