1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMGA452525T162NG

DigiKey Part Number
587-LCMGA452525T162NGTR-ND - Tape & Reel (TR)
587-LCMGA452525T162NGCT-ND - Cut Tape (CT)
587-LCMGA452525T162NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGA452525T162NG
Description
FERRITE BEAD 1.6 KOHM 1810 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
LCMGA452525T162NG Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
130mOhm
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1810 (4525 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.110" (2.80mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Impedance @ Frequency
1.6 kOhms @ 100 MHz
Features
Automotive
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH4525HM162NTVTaiyo Yuden1.089587-3840-1-NDkr.12.74000Parametric Equivalent
In-Stock: 701
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.85100kr.88.51
25kr.7.57000kr.189.25
50kr.6.68360kr.334.18
100kr.5.86260kr.586.26
250kr.5.17016kr.1,292.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.22403kr.4,224.03
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500