
LCMGA321616T221NG | |
|---|---|
DigiKey Part Number | 587-LCMGA321616T221NGTR-ND - Tape & Reel (TR) 587-LCMGA321616T221NGCT-ND - Cut Tape (CT) 587-LCMGA321616T221NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA321616T221NG |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA321616T221NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.78000 | kr.2.78 |
| 10 | kr.1.94000 | kr.19.40 |
| 25 | kr.1.67600 | kr.41.90 |
| 50 | kr.1.49540 | kr.74.77 |
| 100 | kr.1.32910 | kr.132.91 |
| 250 | kr.1.12876 | kr.282.19 |
| 500 | kr.0.98996 | kr.494.98 |
| 1.000 | kr.0.91861 | kr.918.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75050 | kr.1,501.00 |
| Unit Price without VAT: | kr.2.78000 |
|---|---|
| Unit Price with VAT: | kr.3.47500 |




