
LCMGA201208T121RG | |
|---|---|
DigiKey Part Number | 587-LCMGA201208T121RGTR-ND - Tape & Reel (TR) 587-LCMGA201208T121RGCT-ND - Cut Tape (CT) 587-LCMGA201208T121RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA201208T121RG |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA201208T121RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.1.01900 | kr.10.19 |
| 25 | kr.0.88480 | kr.22.12 |
| 50 | kr.0.79340 | kr.39.67 |
| 100 | kr.0.70760 | kr.70.76 |
| 250 | kr.0.60528 | kr.151.32 |
| 500 | kr.0.53458 | kr.267.29 |
| 1.000 | kr.0.46892 | kr.468.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35395 | kr.1,415.80 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |


