
| LCMCA201208T210NG | |
|---|---|
| DigiKey Part Number | 587-LCMCA201208T210NGTR-ND - Tape & Reel (TR) 587-LCMCA201208T210NGCT-ND - Cut Tape (CT) 587-LCMCA201208T210NGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LCMCA201208T210NG | 
| Description | FERRITE BEAD 21 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LCMCA201208T210NG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taiyo Yuden | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 21 Ohms @ 100 MHz | |
| Current Rating (Max) | 6A | |
| DC Resistance (DCR) (Max) | 4mOhm | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.041" (1.05mm) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Features | Automotive | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.93400 | kr.9.34 | 
| 25 | kr.0.81160 | kr.20.29 | 
| 50 | kr.0.72700 | kr.36.35 | 
| 100 | kr.0.64900 | kr.64.90 | 
| 250 | kr.0.55552 | kr.138.88 | 
| 500 | kr.0.49100 | kr.245.50 | 
| 1.000 | kr.0.43110 | kr.431.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.32360 | kr.1,294.40 | 
| 8.000 | kr.0.32000 | kr.2,560.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark