


LCCNF1608KKTR33MA | |
|---|---|
DigiKey Part Number | 587-LCCNF1608KKTR33MATR-ND - Tape & Reel (TR) 587-LCCNF1608KKTR33MACT-ND - Cut Tape (CT) 587-LCCNF1608KKTR33MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF1608KKTR33MA |
Description | INDUCTOR MULTILAYER 0.33UH 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 3.3 A 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Unshielded | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.91400 | kr.19.14 |
| 100 | kr.1.57380 | kr.157.38 |
| 1.000 | kr.1.29402 | kr.1,294.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17892 | kr.3,536.76 |
| 6.000 | kr.1.11172 | kr.6,670.32 |
| 9.000 | kr.1.07425 | kr.9,668.25 |
| 15.000 | kr.1.02887 | kr.15,433.05 |
| 21.000 | kr.1.00006 | kr.21,001.26 |
| 30.000 | kr.0.97520 | kr.29,256.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

