


LCCNF1608KKTR24MA | |
|---|---|
DigiKey Part Number | 587-LCCNF1608KKTR24MATR-ND - Tape & Reel (TR) 587-LCCNF1608KKTR24MACT-ND - Cut Tape (CT) 587-LCCNF1608KKTR24MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF1608KKTR24MA |
Description | FIXED IND 240NH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 3.8 A 35mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.04800 | kr.20.48 |
| 100 | kr.1.68200 | kr.168.20 |
| 1.000 | kr.1.38326 | kr.1,383.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26024 | kr.3,780.72 |
| 6.000 | kr.1.18840 | kr.7,130.40 |
| 9.000 | kr.1.14835 | kr.10,335.15 |
| 15.000 | kr.1.09984 | kr.16,497.60 |
| 21.000 | kr.1.06905 | kr.22,450.05 |
| 30.000 | kr.1.03739 | kr.31,121.70 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

