Parametric Equivalent

LBXNE3030KKT4R7MN | |
|---|---|
DigiKey Part Number | 587-LBXNE3030KKT4R7MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXNE3030KKT4R7MN |
Description | FIXED IND 4.7UH 900MA 170 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 900 mA 170mOhm 1212 (3030 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 170mOhm |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 850mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXNE3030KKT4R7MN | Taiyo Yuden | 0 | 587-LMXNE3030KKT4R7MNTR-ND | kr.0.82078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82078 | kr.1,641.56 |
| Unit Price without VAT: | kr.0.82078 |
|---|---|
| Unit Price with VAT: | kr.1.02598 |

