LBXND5050YAL100MMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.23305

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.23305
Datasheet
Image for LBXND5050YAL100MMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXND5050YAL100MMG

DigiKey Part Number
587-LBXND5050YAL100MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXND5050YAL100MMG
Description
FIXED IND 10UH 2.1A 56 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 2.1 A 56mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
56mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMXND5050YAL100MMGTaiyo Yuden0587-LMXND5050YAL100MMGTR-NDkr.1.23305Parametric Equivalent
NRS5040T100MMGJ8Taiyo Yuden0587-NRS5040T100MMGJ8TR-NDkr.1.23305Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.23305kr.1,849.58
Manufacturers Standard Package
Unit Price without VAT:kr.1.23305
Unit Price with VAT:kr.1.54131