Parametric Equivalent

LBXND5050WDL2R2NMG | |
|---|---|
DigiKey Part Number | 587-LBXND5050WDL2R2NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND5050WDL2R2NMG |
Description | FIXED IND 2.2UH 3.1A 29 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 3.1 A 29mOhm Nonstandard |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 29mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 51MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXND5050WDL2R2NMG | Taiyo Yuden | 0 | 587-LMXND5050WDL2R2NMGTR-ND | kr.1.05117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.05117 | kr.2,627.92 |
| Unit Price without VAT: | kr.1.05117 |
|---|---|
| Unit Price with VAT: | kr.1.31396 |

