LBXND3030QKT2R2MNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.84963

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.84963
Datasheet
Image for LBXND3030QKT2R2MNG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXND3030QKT2R2MNG

DigiKey Part Number
587-LBXND3030QKT2R2MNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXND3030QKT2R2MNG
Description
FIXED IND 2.2UH 1.5A 58 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 1.5 A 58mOhm 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
58mOhm
Series
Frequency - Self Resonant
64MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
1.48A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMXND3030QKT2R2MNGTaiyo Yuden0587-LMXND3030QKT2R2MNGTR-NDkr.0.84963Parametric Equivalent
NRS3015T2R2MNGH8Taiyo Yuden0587-NRS3015T2R2MNGH8TR-NDkr.0.84963Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84963kr.1,699.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.84963
Unit Price with VAT:kr.1.06204