
| LBRNJ10145GL330MN | |
|---|---|
| DigiKey Part Number | 587-LBRNJ10145GL330MNTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LBRNJ10145GL330MN | 
| Description | FIXED IND 33UH 1.9A 105.6MOHM SM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µH Shielded Wirewound Inductor 1.9 A 88mOhm Nonstandard | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 33 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.36A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 88mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
| Height - Seated (Max) | 0.191" (4.85mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.4.02272 | kr.8,045.44 | 
| Unit Price without VAT: | kr.4.02272 | 
|---|---|
| Unit Price with VAT: | kr.5.02840 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark