10 µH Semi-Shielded Wirewound Inductor 150 mA 360mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Semi-Shielded Wirewound Inductor 150 mA 360mOhm 0805 (2012 Metric)
MCASU21GSB7224MTNA01

LBR2012T100K

DigiKey Part Number
587-2045-2-ND - Tape & Reel (TR)
587-2045-1-ND - Cut Tape (CT)
587-2045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBR2012T100K
Description
FIXED IND 10UH 150MA 360 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 150 mA 360mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBR2012T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785.707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.47600kr.4.76
100kr.0.38990kr.38.99
1.000kr.0.32036kr.320.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29183kr.875.49
6.000kr.0.27515kr.1,650.90
9.000kr.0.26584kr.2,392.56
15.000kr.0.25457kr.3,818.55
21.000kr.0.24741kr.5,195.61
30.000kr.0.24005kr.7,201.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750