
| LBM2016T1R0J | |
|---|---|
| DigiKey Part Number | 587-1805-2-ND - Tape & Reel (TR) 587-1805-1-ND - Cut Tape (CT) 587-1805-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LBM2016T1R0J | 
| Description | FIXED IND 1UH 385MA 380 MOHM SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 385 mA 380mOhm 0806 (2016 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LBM2016T1R0J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 1 µH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Semi-Shielded | |
| DC Resistance (DCR) | 380mOhm | |
| Q @ Freq | 30 @ 7.96MHz | |
| Frequency - Self Resonant | 220MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 7.96 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0806 (2016 Metric) | |
| Supplier Device Package | 0806 (2016 Metric) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.65300 | kr.6.53 | 
| 100 | kr.0.53820 | kr.53.82 | 
| 1.000 | kr.0.44250 | kr.442.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.41722 | kr.834.44 | 
| 4.000 | kr.0.39338 | kr.1,573.52 | 
| 6.000 | kr.0.38008 | kr.2,280.48 | 
| 10.000 | kr.0.36396 | kr.3,639.60 | 
| 14.000 | kr.0.35373 | kr.4,952.22 | 
| 20.000 | kr.0.34321 | kr.6,864.20 | 
| 50.000 | kr.0.31762 | kr.15,881.00 | 
| 100.000 | kr.0.29957 | kr.29,957.00 | 
| 200.000 | kr.0.29600 | kr.59,200.00 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark