
LBC3225T470KR | |
---|---|
DigiKey Part Number | 587-2430-2-ND - Tape & Reel (TR) 587-2430-1-ND - Cut Tape (CT) 587-2430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC3225T470KR |
Description | FIXED IND 47UH 220MA 670MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 220 mA 670mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC3225T470KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 670mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.64000 | kr.6.40 |
100 | kr.0.52480 | kr.52.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.43155 | kr.431.55 |
2.000 | kr.0.40685 | kr.813.70 |
3.000 | kr.0.39309 | kr.1,179.27 |
5.000 | kr.0.37640 | kr.1,882.00 |
7.000 | kr.0.36581 | kr.2,560.67 |
10.000 | kr.0.35492 | kr.3,549.20 |
25.000 | kr.0.32842 | kr.8,210.50 |
50.000 | kr.0.30972 | kr.15,486.00 |
100.000 | kr.0.29212 | kr.29,212.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |