1 µH Semi-Shielded Wirewound Inductor 1.1 A 55mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBC3225T1R0MR

DigiKey Part Number
587-2424-2-ND - Tape & Reel (TR)
587-2424-1-ND - Cut Tape (CT)
587-2424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBC3225T1R0MR
Description
FIXED IND 1UH 1.1A 55 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 1.1 A 55mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBC3225T1R0MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
55mOhm
Mfr
Frequency - Self Resonant
250MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.74800kr.7.48
100kr.0.61500kr.61.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.50549kr.505.49
2.000kr.0.47661kr.953.22
3.000kr.0.46047kr.1,381.41
5.000kr.0.44095kr.2,204.75
7.000kr.0.42855kr.2,999.85
10.000kr.0.41578kr.4,157.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250