
LBC2518T331M | |
|---|---|
DigiKey Part Number | LBC2518T331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBC2518T331M |
Description | FIXED IND 330UH 65MA 12.3OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 65 mA 12.3Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.3Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37639 | kr.752.78 |
| Unit Price without VAT: | kr.0.37639 |
|---|---|
| Unit Price with VAT: | kr.0.47049 |

