
LBC2518T221K | |
|---|---|
DigiKey Part Number | 587-1940-2-ND - Tape & Reel (TR) 587-1940-1-ND - Cut Tape (CT) 587-1940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2518T221K |
Description | FIXED IND 220UH 80MA 8.4 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 80 mA 8.4Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2518T221K Models |
Category | DC Resistance (DCR) 8.4Ohm |
Mfr | Frequency - Self Resonant 5.5MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.64700 | kr.6.47 |
| 100 | kr.0.53000 | kr.53.00 |
| 1.000 | kr.0.43588 | kr.435.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41096 | kr.821.92 |
| 4.000 | kr.0.38749 | kr.1,549.96 |
| 6.000 | kr.0.37438 | kr.2,246.28 |
| 10.000 | kr.0.35851 | kr.3,585.10 |
| 14.000 | kr.0.34843 | kr.4,878.02 |
| 20.000 | kr.0.33806 | kr.6,761.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

