
| LB3218T680K | |
|---|---|
| DigiKey Part Number | 587-3086-2-ND - Tape & Reel (TR) 587-3086-1-ND - Cut Tape (CT) 587-3086-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LB3218T680K | 
| Description | FIXED IND 68UH 145MA 1.49OHM SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 145 mA 1.49Ohm 1207 (3218 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LB3218T680K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 68 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Semi-Shielded | |
| DC Resistance (DCR) | 1.49Ohm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 11MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 2.52 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1207 (3218 Metric) | |
| Supplier Device Package | 1207 (3218 Metric) | |
| Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.55700 | kr.5.57 | 
| 100 | kr.0.45890 | kr.45.89 | 
| 1.000 | kr.0.37741 | kr.377.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.35581 | kr.711.62 | 
| 4.000 | kr.0.33546 | kr.1,341.84 | 
| 6.000 | kr.0.32412 | kr.1,944.72 | 
| 10.000 | kr.0.31037 | kr.3,103.70 | 
| 14.000 | kr.0.30165 | kr.4,223.10 | 
| 20.000 | kr.0.29267 | kr.5,853.40 | 
| 50.000 | kr.0.27084 | kr.13,542.00 | 
| 100.000 | kr.0.25544 | kr.25,544.00 | 
| 200.000 | kr.0.24800 | kr.49,600.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark