


LB3218T101K | |
|---|---|
DigiKey Part Number | 587-2038-2-ND - Tape & Reel (TR) 587-2038-1-ND - Cut Tape (CT) 587-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T101K |
Description | FIXED IND 100UH 140MA 2.4 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 140 mA 2.4Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T101K Models |
Category | DC Resistance (DCR) 2.4Ohm |
Mfr | Frequency - Self Resonant 8MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 (3218 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.50850 | kr.50.85 |
| 1.000 | kr.0.41800 | kr.418.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39413 | kr.788.26 |
| 4.000 | kr.0.37159 | kr.1,486.36 |
| 6.000 | kr.0.35902 | kr.2,154.12 |
| 10.000 | kr.0.34381 | kr.3,438.10 |
| 14.000 | kr.0.33414 | kr.4,677.96 |
| 20.000 | kr.0.32420 | kr.6,484.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

