1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3218T100K

DigiKey Part Number
587-2035-2-ND - Tape & Reel (TR)
587-2035-1-ND - Cut Tape (CT)
587-2035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB3218T100K
Description
FIXED IND 10UH 340MA 250MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 340 mA 250mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB3218T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
250mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207 (3218 Metric)
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.56100kr.5.61
100kr.0.46250kr.46.25
1.000kr.0.38036kr.380.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35859kr.717.18
4.000kr.0.33808kr.1,352.32
6.000kr.0.32665kr.1,959.90
10.000kr.0.31280kr.3,128.00
14.000kr.0.30400kr.4,256.00
20.000kr.0.29496kr.5,899.20
50.000kr.0.27296kr.13,648.00
100.000kr.0.25744kr.25,744.00
200.000kr.0.24994kr.49,988.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750