
LB2518T3R3M | |
|---|---|
DigiKey Part Number | 587-2519-2-ND - Tape & Reel (TR) 587-2519-1-ND - Cut Tape (CT) 587-2519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T3R3M |
Description | FIXED IND 3.3UH 280MA 110 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 280 mA 110mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.53900 | kr.5.39 |
| 100 | kr.0.44510 | kr.44.51 |
| 1.000 | kr.0.36614 | kr.366.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34522 | kr.690.44 |
| 4.000 | kr.0.32548 | kr.1,301.92 |
| 6.000 | kr.0.31446 | kr.1,886.76 |
| 10.000 | kr.0.30113 | kr.3,011.30 |
| 14.000 | kr.0.29266 | kr.4,097.24 |
| 20.000 | kr.0.28395 | kr.5,679.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

