
LB2016T150K | |
|---|---|
DigiKey Part Number | 587-2496-2-ND - Tape & Reel (TR) 587-2496-1-ND - Cut Tape (CT) 587-2496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2016T150K |
Description | FIXED IND 15UH 130MA 700 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 130 mA 700mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2016T150K Models |
Category | DC Resistance (DCR) 700mOhm |
Mfr | Frequency - Self Resonant 28MHz |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37286 | kr.745.72 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

