10 µH Semi-Shielded Drum Core, Wirewound Inductor 120 mA 700mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2012T100M

DigiKey Part Number
587-5875-2-ND - Tape & Reel (TR)
587-5875-1-ND - Cut Tape (CT)
587-5875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB2012T100M
Description
FIXED IND 10UH 120MA 700 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 120 mA 700mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB2012T100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
700mOhm
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.60900kr.6.09
100kr.0.50000kr.50.00
1.000kr.0.41133kr.411.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37466kr.1,123.98
6.000kr.0.35326kr.2,119.56
9.000kr.0.34131kr.3,071.79
15.000kr.0.32685kr.4,902.75
21.000kr.0.31767kr.6,671.07
30.000kr.0.30822kr.9,246.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250