-1,45mm.jpg)
LB2012T100KR | |
|---|---|
DigiKey Part Number | 587-2487-2-ND - Tape & Reel (TR) 587-2487-1-ND - Cut Tape (CT) 587-2487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T100KR |
Description | FIXED IND 10UH 120MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 120 mA 500mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T100KR Models |
Category | DC Resistance (DCR) 500mOhm |
Mfr | Frequency - Self Resonant 32MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.49450 | kr.49.45 |
| 1.000 | kr.0.40684 | kr.406.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37057 | kr.1,111.71 |
| 6.000 | kr.0.34940 | kr.2,096.40 |
| 9.000 | kr.0.33758 | kr.3,038.22 |
| 15.000 | kr.0.32328 | kr.4,849.20 |
| 21.000 | kr.0.31420 | kr.6,598.20 |
| 30.000 | kr.0.30485 | kr.9,145.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

