
LAXHG6060YEL330MMR | |
|---|---|
DigiKey Part Number | 587-LAXHG6060YEL330MMRTR-ND - Tape & Reel (TR) 587-LAXHG6060YEL330MMRCT-ND - Cut Tape (CT) 587-LAXHG6060YEL330MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG6060YEL330MMR |
Description | FIXED IND 33UH 900MA 216 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 900 mA 216mOhm Max 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 216mOhm Max |
Series | Frequency - Self Resonant 7.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 1.75A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.12600 | kr.31.26 |
| 25 | kr.2.89120 | kr.72.28 |
| 50 | kr.2.72620 | kr.136.31 |
| 100 | kr.2.57020 | kr.257.02 |
| 250 | kr.2.37800 | kr.594.50 |
| 500 | kr.2.24208 | kr.1,121.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.04262 | kr.3,063.93 |
| 3.000 | kr.1.92618 | kr.5,778.54 |
| 4.500 | kr.1.86123 | kr.8,375.53 |
| 7.500 | kr.1.78261 | kr.13,369.58 |
| 10.500 | kr.1.73268 | kr.18,193.14 |
| 15.000 | kr.1.68132 | kr.25,219.80 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

