22 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric)
TAIYO YUDEN MLCCs

JWK212BJ226MD-T

DigiKey Part Number
587-3110-2-ND - Tape & Reel (TR)
587-3110-1-ND - Cut Tape (CT)
587-3110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JWK212BJ226MD-T
Description
CAP CER 22UF 6.3V X5R 0508
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JWK212BJ226MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0508 (1220 Metric)
Capacitance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSRLJ219SB5226MTNA01Taiyo Yuden2.560587-MSRLJ219SB5226MTNA01CT-NDkr.3.42000Direct
In-Stock: 23.410
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09200kr.20.92
50kr.1.56860kr.78.43
100kr.1.40870kr.140.87
500kr.1.13790kr.568.95
1.000kr.1.05428kr.1,054.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92886kr.3,715.44
8.000kr.0.88228kr.7,058.24
12.000kr.0.85894kr.10,307.28
20.000kr.0.83308kr.16,661.60
28.000kr.0.81795kr.22,902.60
40.000kr.0.80341kr.32,136.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500