


JWK105C7224MPHF | |
|---|---|
DigiKey Part Number | JWK105C7224MPHF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JWK105C7224MPHF |
Description | CAP CER 0.22UF 6.3V X7S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK105C7224MPHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20988 | kr.2,098.80 |
| Unit Price without VAT: | kr.0.20988 |
|---|---|
| Unit Price with VAT: | kr.0.26235 |

