0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

JWK105C7104MP-F

DigiKey Part Number
587-2152-2-ND - Tape & Reel (TR)
587-2152-1-ND - Cut Tape (CT)
587-2152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JWK105C7104MP-F
Description
CAP CER 0.1UF 6.3V X7S 0204
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JWK105C7104MP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGA05AS70J104MHKYOCERA AVX12.067478-KGA05AS70J104MHCT-NDkr.1.20000Direct
In-Stock: 7.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33720kr.16.86
100kr.0.29290kr.29.29
500kr.0.21810kr.109.05
1.000kr.0.19515kr.195.15
2.500kr.0.17093kr.427.32
5.000kr.0.15638kr.781.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14443kr.1,444.30
20.000kr.0.13459kr.2,691.80
30.000kr.0.12966kr.3,889.80
50.000kr.0.12421kr.6,210.50
70.000kr.0.12102kr.8,471.40
100.000kr.0.11795kr.11,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250