1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric)
TAIYO YUDEN MLCCs

JWK105BJ105MP-F

DigiKey Part Number
587-3107-2-ND - Tape & Reel (TR)
587-3107-1-ND - Cut Tape (CT)
587-3107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JWK105BJ105MP-F
Description
CAP CER 1UF 6.3V X5R 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JWK105BJ105MP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89900kr.44.95
100kr.0.79690kr.79.69
500kr.0.62550kr.312.75
1.000kr.0.57263kr.572.63
2.500kr.0.51681kr.1,292.03
5.000kr.0.48318kr.2,415.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45552kr.4,555.20
20.000kr.0.43275kr.8,655.00
30.000kr.0.42135kr.12,640.50
50.000kr.0.40870kr.20,435.00
70.000kr.0.40131kr.28,091.70
100.000kr.0.39420kr.39,420.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250