


JMK325B7476KMHTR | |
|---|---|
DigiKey Part Number | 587-3718-2-ND - Tape & Reel (TR) 587-3718-1-ND - Cut Tape (CT) 587-3718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476KMHTR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476KMHTR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.73100 | kr.57.31 |
| 50 | kr.4.53060 | kr.226.53 |
| 100 | kr.4.16090 | kr.416.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.53646 | kr.1,768.23 |
| 1.000 | kr.3.34315 | kr.3,343.15 |
| 1.500 | kr.3.24637 | kr.4,869.56 |
| 2.500 | kr.3.13909 | kr.7,847.72 |
| 3.500 | kr.3.07637 | kr.10,767.30 |
| 5.000 | kr.3.01604 | kr.15,080.20 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

