JMK325B7226KMHTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 1.195
Unit Price: kr.5.71000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 21.532
Unit Price: kr.6.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.832
Unit Price: kr.5.71000
Datasheet

Upgrade


Murata Electronics
In Stock: 164.382
Unit Price: kr.5.77000
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325B7226KMHTR

DigiKey Part Number
587-3719-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK325B7226KMHTR
Description
CAP CER 22UF 6.3V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325B7226KMHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK325B7226KMHPRTaiyo Yuden1.195587-5450-1-NDkr.5.71000Direct
EMK325B7226KMHTTaiyo Yuden21.532587-3335-1-NDkr.6.09000Upgrade
GCM32ER71A226KE12LMurata Electronics1.832490-4797-1-NDkr.5.71000Upgrade
GCM32ER71C226KE19LMurata Electronics164.382490-5242-1-NDkr.5.77000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes