Direct
Upgrade
Upgrade
Upgrade



JMK325B7226KMHTR | |
|---|---|
DigiKey Part Number | 587-3719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK325B7226KMHTR |
Description | CAP CER 22UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7226KMHTR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK325B7226KMHPR | Taiyo Yuden | 1.195 | 587-5450-1-ND | kr.5.71000 | Direct |
| EMK325B7226KMHT | Taiyo Yuden | 21.532 | 587-3335-1-ND | kr.6.09000 | Upgrade |
| GCM32ER71A226KE12L | Murata Electronics | 1.832 | 490-4797-1-ND | kr.5.71000 | Upgrade |
| GCM32ER71C226KE19L | Murata Electronics | 164.382 | 490-5242-1-ND | kr.5.77000 | Upgrade |



