


JMK325ABJ157MM-T | |
|---|---|
DigiKey Part Number | 587-4340-2-ND - Tape & Reel (TR) 587-4340-1-ND - Cut Tape (CT) 587-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ157MM-T |
Description | CAP CER 150UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 150 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ157MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.61000 | kr.19.61 |
| 10 | kr.14.00900 | kr.140.09 |
| 50 | kr.12.92840 | kr.646.42 |
| 100 | kr.11.28360 | kr.1,128.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.07026 | kr.5,035.13 |
| 1.000 | kr.9.01426 | kr.9,014.26 |
| 1.500 | kr.8.88943 | kr.13,334.15 |
| 2.500 | kr.8.76836 | kr.21,920.90 |
| 3.500 | kr.8.56993 | kr.29,994.75 |
| 5.000 | kr.8.37044 | kr.41,852.20 |
| Unit Price without VAT: | kr.19.61000 |
|---|---|
| Unit Price with VAT: | kr.24.51250 |

