


JMK325ABJ107MM-T | |
|---|---|
DigiKey Part Number | 587-3403-2-ND - Tape & Reel (TR) 587-3403-1-ND - Cut Tape (CT) 587-3403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ107MM-T |
Description | CAP CER 100UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ107MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47000 | kr.24.70 |
| 50 | kr.1.87260 | kr.93.63 |
| 100 | kr.1.68060 | kr.168.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.37958 | kr.689.79 |
| 1.000 | kr.1.28390 | kr.1,283.90 |
| 1.500 | kr.1.23597 | kr.1,853.95 |
| 2.500 | kr.1.18290 | kr.2,957.25 |
| 3.500 | kr.1.15187 | kr.4,031.54 |
| 5.000 | kr.1.12204 | kr.5,610.20 |
| 6.000 | kr.1.10790 | kr.6,647.40 |
| 12.000 | kr.1.06029 | kr.12,723.48 |
| 12.500 | kr.1.05777 | kr.13,222.13 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

