1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325ABJ107MM-P

DigiKey Part Number
587-4313-2-ND - Tape & Reel (TR)
587-4313-1-ND - Cut Tape (CT)
587-4313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325ABJ107MM-P
Description
CAP CER 100UF 6.3V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
JMK325ABJ107MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132.284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.29800kr.22.98
50kr.1.73560kr.86.78
100kr.1.56220kr.156.22
500kr.1.27104kr.635.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00390kr.1,003.90
2.000kr.0.94099kr.1,881.98
3.000kr.0.90948kr.2,728.44
5.000kr.0.87457kr.4,372.85
7.000kr.0.85415kr.5,979.05
10.000kr.0.83452kr.8,345.20
12.000kr.0.82522kr.9,902.64
24.000kr.0.80000kr.19,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750