1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316AB7226MLHT

DigiKey Part Number
587-3394-2-ND - Tape & Reel (TR)
587-3394-1-ND - Cut Tape (CT)
587-3394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316AB7226MLHT
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316AB7226MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.16300kr.21.63
50kr.1.62820kr.81.41
100kr.1.46370kr.146.37
500kr.1.18682kr.593.41
1.000kr.1.10131kr.1,101.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97901kr.1,958.02
4.000kr.0.96427kr.3,857.08
6.000kr.0.93685kr.5,621.10
10.000kr.0.90904kr.9,090.40
14.000kr.0.89325kr.12,505.50
20.000kr.0.87519kr.17,503.80
24.000kr.0.86663kr.20,799.12
48.000kr.0.83781kr.40,214.88
50.000kr.0.83679kr.41,839.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000