1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316AB7226KL-TR

DigiKey Part Number
587-6146-2-ND - Tape & Reel (TR)
587-6146-1-ND - Cut Tape (CT)
587-6146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316AB7226KL-TR
Description
CAP CER 22UF 6.3V X7R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
JMK316AB7226KL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.276
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.49100kr.14.91
50kr.1.10200kr.55.10
100kr.0.98180kr.98.18
500kr.0.84364kr.421.82
1.000kr.0.71834kr.718.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65623kr.1,312.46
4.000kr.0.61018kr.2,440.72
6.000kr.0.58059kr.3,483.54
10.000kr.0.55082kr.5,508.20
14.000kr.0.53903kr.7,546.42
20.000kr.0.53724kr.10,744.80
24.000kr.0.52647kr.12,635.28
48.000kr.0.52354kr.25,129.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500