


JMK316AB7226KL-TR | |
|---|---|
DigiKey Part Number | 587-6146-2-ND - Tape & Reel (TR) 587-6146-1-ND - Cut Tape (CT) 587-6146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316AB7226KL-TR |
Description | CAP CER 22UF 6.3V X7R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | JMK316AB7226KL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.49100 | kr.14.91 |
| 50 | kr.1.10200 | kr.55.10 |
| 100 | kr.0.98180 | kr.98.18 |
| 500 | kr.0.84364 | kr.421.82 |
| 1.000 | kr.0.71834 | kr.718.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65623 | kr.1,312.46 |
| 4.000 | kr.0.61018 | kr.2,440.72 |
| 6.000 | kr.0.58059 | kr.3,483.54 |
| 10.000 | kr.0.55082 | kr.5,508.20 |
| 14.000 | kr.0.53903 | kr.7,546.42 |
| 20.000 | kr.0.53724 | kr.10,744.80 |
| 24.000 | kr.0.52647 | kr.12,635.28 |
| 48.000 | kr.0.52354 | kr.25,129.92 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

