10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316BJ106MLHT

DigiKey Part Number
587-LMK316BJ106MLHTTR-ND - Tape & Reel (TR)
587-LMK316BJ106MLHTCT-ND - Cut Tape (CT)
587-LMK316BJ106MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316BJ106MLHT
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
LMK316BJ106MLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASL31LSB5106MTNA01Taiyo Yuden1.840587-MCASL31LSB5106MTNA01CT-NDkr.1.90000Direct
LMK316AB7106MLHTTaiyo Yuden7.248587-6340-1-NDkr.2.03000Upgrade
In-Stock: 688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10300kr.11.03
50kr.0.80400kr.40.20
100kr.0.71070kr.71.07
500kr.0.55436kr.277.18
1.000kr.0.50612kr.506.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46650kr.933.00
4.000kr.0.43391kr.1,735.64
6.000kr.0.41761kr.2,505.66
10.000kr.0.39953kr.3,995.30
14.000kr.0.38897kr.5,445.58
20.000kr.0.37881kr.7,576.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500