


| JMK212BJ226MD-T | |
|---|---|
| DigiKey Part Number | 587-1961-2-ND - Tape & Reel (TR) 587-1961-1-ND - Cut Tape (CT) 587-1961-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | JMK212BJ226MD-T | 
| Description | CAP CER 22UF 6.3V X5R 0805 | 
| Customer Reference | |
| Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| EDA/CAD Models | JMK212BJ226MD-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.00500 | kr.10.05 | 
| 50 | kr.0.72700 | kr.36.35 | 
| 100 | kr.0.64260 | kr.64.26 | 
| 500 | kr.0.49932 | kr.249.66 | 
| 1.000 | kr.0.45536 | kr.455.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.35506 | kr.1,420.24 | 
| 8.000 | kr.0.33855 | kr.2,708.40 | 
| 12.000 | kr.0.33032 | kr.3,963.84 | 
| 20.000 | kr.0.32855 | kr.6,571.00 | 
| 28.000 | kr.0.32087 | kr.8,984.36 | 
| 40.000 | kr.0.31985 | kr.12,794.00 | 
| 48.000 | kr.0.31935 | kr.15,328.80 | 
| 96.000 | kr.0.30759 | kr.29,528.64 | 
| 100.000 | kr.0.30695 | kr.30,695.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark