22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212BC6226MG-T

DigiKey Part Number
587-3392-2-ND - Tape & Reel (TR)
587-3392-1-ND - Cut Tape (CT)
587-3392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BC6226MG-T
Description
CAP CER 22UF 6.3V X6S 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212BC6226MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S0J226M085ACTDK23.891445-14469-1-NDkr.2.54000Direct
C2012X6S0J226M125ABTDK9.451445-7620-1-NDkr.3.49000Direct
CL21X226MQQNNNGSamsung Electro-Mechanics128.1341276-6501-1-NDkr.0.89000Direct
C2012X6S1A226M125ACTDK58.471445-7616-1-NDkr.3.42000Upgrade
C2012X6S1C226M125ACTDK459.983445-14486-1-NDkr.3.49000Upgrade
In-Stock: 170.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10300kr.11.03
50kr.0.80020kr.40.01
100kr.0.70750kr.70.75
500kr.0.55170kr.275.85
1.000kr.0.50371kr.503.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42332kr.1,269.96
6.000kr.0.39574kr.2,374.44
9.000kr.0.38193kr.3,437.37
15.000kr.0.36663kr.5,499.45
21.000kr.0.35768kr.7,511.28
30.000kr.0.34908kr.10,472.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500