


JMK212AB7106MGHT | |
|---|---|
DigiKey Part Number | 587-4907-2-ND - Tape & Reel (TR) 587-4907-1-ND - Cut Tape (CT) 587-4907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212AB7106MGHT |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | JMK212AB7106MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ21GAB7106MTNA01 | Taiyo Yuden | 3.000 | 587-MCASJ21GAB7106MTNA01CT-ND | kr.0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09700 | kr.10.97 |
| 50 | kr.0.79500 | kr.39.75 |
| 100 | kr.0.70310 | kr.70.31 |
| 500 | kr.0.54790 | kr.273.95 |
| 1.000 | kr.0.50010 | kr.500.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44122 | kr.1,323.66 |
| 6.000 | kr.0.41241 | kr.2,474.46 |
| 9.000 | kr.0.39799 | kr.3,581.91 |
| 15.000 | kr.0.38201 | kr.5,730.15 |
| 21.000 | kr.0.37267 | kr.7,826.07 |
| 30.000 | kr.0.36368 | kr.10,910.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

