


JMK212AB7106KG-T | |
|---|---|
DigiKey Part Number | 587-2780-2-ND - Tape & Reel (TR) 587-2780-1-ND - Cut Tape (CT) 587-2780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212AB7106KG-T |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212AB7106KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASJ21GAB7106KTNA01 | Taiyo Yuden | 1.660 | 587-MSASJ21GAB7106KTNA01CT-ND | kr.1.71000 | Direct |
| LMK212B7106KG-TD | Taiyo Yuden | 470.932 | 587-2668-1-ND | kr.2.09000 | Upgrade |
| 08056C106KAT2A | KYOCERA AVX | 27.868 | 478-5322-1-ND | kr.2.03000 | Direct |
| C0805C106K9RACTU | KEMET | 36.628 | 399-C0805C106K9RACTUCT-ND | kr.4.25000 | Direct |
| C2012X7R0J106K125AB | TDK | 154.604 | 445-C2012X7R0J106K125ABCT-ND | kr.2.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73160 | kr.36.58 |
| 100 | kr.0.64600 | kr.64.60 |
| 500 | kr.0.50124 | kr.250.62 |
| 1.000 | kr.0.45667 | kr.456.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38256 | kr.1,147.68 |
| 6.000 | kr.0.35697 | kr.2,141.82 |
| 9.000 | kr.0.34416 | kr.3,097.44 |
| 15.000 | kr.0.32997 | kr.4,949.55 |
| 21.000 | kr.0.32167 | kr.6,755.07 |
| 30.000 | kr.0.31369 | kr.9,410.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

