



JMK107BJ475KA-T | |
|---|---|
DigiKey Part Number | 587-1785-2-ND - Tape & Reel (TR) 587-1785-1-ND - Cut Tape (CT) 587-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ475KA-T |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | JMK107BJ475KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37900 | kr.3.79 |
| 50 | kr.0.26420 | kr.13.21 |
| 100 | kr.0.22820 | kr.22.82 |
| 500 | kr.0.16836 | kr.84.18 |
| 1.000 | kr.0.14991 | kr.149.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10311 | kr.412.44 |
| 8.000 | kr.0.10195 | kr.815.60 |
| 12.000 | kr.0.10134 | kr.1,216.08 |
| 20.000 | kr.0.10065 | kr.2,013.00 |
| 28.000 | kr.0.09809 | kr.2,746.52 |
| 40.000 | kr.0.09491 | kr.3,796.40 |
| 48.000 | kr.0.09341 | kr.4,483.68 |
| 96.000 | kr.0.09073 | kr.8,710.08 |
| 100.000 | kr.0.08807 | kr.8,807.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

