10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
0603
TAIYO YUDEN MLCCs

JMK107BJ106MA-T

DigiKey Part Number
587-1256-2-ND - Tape & Reel (TR)
587-1256-1-ND - Cut Tape (CT)
587-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BJ106MA-T
Description
CAP CER 10UF 6.3V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BJ106MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107BBJ106MA-TTaiyo Yuden0587-3238-1-NDkr.1.90000Upgrade
LMK107BBJ106MALTTaiyo Yuden781.025587-3258-1-NDkr.0.89000Upgrade
LMK107BJ106MALTDTaiyo Yuden126.099587-2562-1-NDkr.2.79000Upgrade
06036D106MAT2AKYOCERA AVX615.324478-KGM15CR50J106MTCT-NDkr.1.08000Direct
C0603C106M9PACTUKEMET50.187399-C0603C106M9PACTUCT-NDkr.1.84000Direct
In-Stock: 294.805
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.31060kr.15.53
100kr.0.26880kr.26.88
500kr.0.19946kr.99.73
1.000kr.0.17815kr.178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14619kr.584.76
8.000kr.0.13434kr.1,074.72
12.000kr.0.12841kr.1,540.92
20.000kr.0.12185kr.2,437.00
28.000kr.0.11801kr.3,304.28
40.000kr.0.11432kr.4,572.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500