22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107BBJ226MA-T

DigiKey Part Number
587-5444-2-ND - Tape & Reel (TR)
587-5444-1-ND - Cut Tape (CT)
587-5444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BBJ226MA-T
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BBJ226MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86900kr.8.69
50kr.0.62140kr.31.07
100kr.0.54650kr.54.65
500kr.0.42034kr.210.17
1.000kr.0.38148kr.381.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32337kr.1,293.48
8.000kr.0.30180kr.2,414.40
12.000kr.0.29100kr.3,492.00
20.000kr.0.27904kr.5,580.80
28.000kr.0.27205kr.7,617.40
40.000kr.0.26532kr.10,612.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000