10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107BBJ106MK-TT

DigiKey Part Number
587-JMK107BBJ106MK-TTTR-ND - Tape & Reel (TR)
587-JMK107BBJ106MK-TTCT-ND - Cut Tape (CT)
587-JMK107BBJ106MK-TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107BBJ106MK-TT
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107BBJ106MK-TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78200kr.17.82
50kr.1.32380kr.66.19
100kr.1.18430kr.118.43
500kr.0.94834kr.474.17
1.000kr.0.87555kr.875.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76633kr.3,065.32
8.000kr.0.72577kr.5,806.16
12.000kr.0.70545kr.8,465.40
20.000kr.0.68293kr.13,658.60
28.000kr.0.66977kr.18,753.56
40.000kr.0.65710kr.26,284.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000