


JMK107ABJ106MAHT | |
|---|---|
DigiKey Part Number | 587-3383-2-ND - Tape & Reel (TR) 587-3383-1-ND - Cut Tape (CT) 587-3383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107ABJ106MAHT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107ABJ106MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52500 | kr.5.25 |
| 50 | kr.0.36660 | kr.18.33 |
| 100 | kr.0.31920 | kr.31.92 |
| 500 | kr.0.23928 | kr.119.64 |
| 1.000 | kr.0.21482 | kr.214.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14354 | kr.574.16 |
| 8.000 | kr.0.14202 | kr.1,136.16 |
| 12.000 | kr.0.14123 | kr.1,694.76 |
| 20.000 | kr.0.14033 | kr.2,806.60 |
| 28.000 | kr.0.13979 | kr.3,914.12 |
| 40.000 | kr.0.13926 | kr.5,570.40 |
| 48.000 | kr.0.13901 | kr.6,672.48 |
| 96.000 | kr.0.13274 | kr.12,743.04 |
| 100.000 | kr.0.13239 | kr.13,239.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

